


SN74AHCT244QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-38222-2-ND - Tape & Reel (TR) 296-38222-1-ND - Cut Tape (CT) 296-38222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QDWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QDWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.38000 | $63.80 |
| 25 | $5.76480 | $144.12 |
| 100 | $5.08750 | $508.75 |
| 250 | $4.76352 | $1,190.88 |
| 500 | $4.59122 | $2,295.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.27547 | $8,550.94 |
| 4,000 | $4.16668 | $16,666.72 |
| 6,000 | $4.11218 | $24,673.08 |
| 10,000 | $4.05180 | $40,518.00 |
| 14,000 | $4.01651 | $56,231.14 |
| 20,000 | $3.98258 | $79,651.60 |


