
SN74AHCT240QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT240QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT240QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240QPWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.40680 | $110.17 |
| 100 | $3.86900 | $386.90 |
| 250 | $3.61252 | $903.13 |
| 500 | $3.45780 | $1,728.90 |
| 1,000 | $3.43404 | $3,434.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.17306 | $9,519.18 |
| 6,000 | $3.09607 | $18,576.42 |
| 9,000 | $3.05750 | $27,517.50 |
| 15,000 | $3.01477 | $45,221.55 |
| 21,000 | $2.98981 | $62,786.01 |

