
SN74AHCT174PWR | |
---|---|
DigiKey Part Number | 296-23236-2-ND - Tape & Reel (TR) 296-23236-1-ND - Cut Tape (CT) 296-23236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT174PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.34600 | $23.46 |
25 | $2.08760 | $52.19 |
100 | $1.80690 | $180.69 |
250 | $1.67240 | $418.10 |
500 | $1.59158 | $795.79 |
1,000 | $1.52490 | $1,524.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47007 | $2,940.14 |
4,000 | $1.42496 | $5,699.84 |
6,000 | $1.40236 | $8,414.16 |
10,000 | $1.37732 | $13,773.20 |
14,000 | $1.36268 | $19,077.52 |
20,000 | $1.34860 | $26,972.00 |
50,000 | $1.31830 | $65,915.00 |