SN74AHC157QWBQBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT165BQBR

DigiKey Part Number
296-SN74AHCT165BQBRTR-ND - Tape & Reel (TR)
296-SN74AHCT165BQBRCT-ND - Cut Tape (CT)
296-SN74AHCT165BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT165BQBR
Description
IC SHIFT REGTR COMP 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.23900$22.39
25$1.99200$49.80
100$1.72300$172.30
250$1.59404$398.51
500$1.51634$758.17
1,000$1.45237$1,452.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37332$4,119.96
6,000$1.33465$8,007.90
9,000$1.31529$11,837.61
15,000$1.29383$19,407.45
21,000$1.28130$26,907.30
30,000$1.26923$38,076.90
Manufacturers Standard Package