
SN74AHCT16373DLR | |
|---|---|
DigiKey Part Number | 296-49871-2-ND - Tape & Reel (TR) 296-49871-1-ND - Cut Tape (CT) 296-49871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $11.88800 | $118.88 |
| 25 | $10.82920 | $270.73 |
| 100 | $9.66190 | $966.19 |
| 250 | $9.10580 | $2,276.45 |
| 500 | $8.77036 | $4,385.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.10334 | $9,103.34 |

