
SN74AHCT157DR | |
---|---|
DigiKey Part Number | 296-14703-2-ND - Tape & Reel (TR) 296-14703-1-ND - Cut Tape (CT) 296-14703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT157DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT157DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.80600 | $18.06 |
25 | $1.60600 | $40.15 |
100 | $1.38110 | $138.11 |
250 | $1.27500 | $318.75 |
500 | $1.21062 | $605.31 |
1,000 | $1.15767 | $1,157.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.10178 | $2,754.45 |
5,000 | $1.06810 | $5,340.50 |
7,500 | $1.05125 | $7,884.38 |
12,500 | $1.03256 | $12,907.00 |
17,500 | $1.02163 | $17,878.53 |
25,000 | $1.01113 | $25,278.25 |
62,500 | $0.98852 | $61,782.50 |