Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT157DR

DigiKey Part Number
296-14703-2-ND - Tape & Reel (TR)
296-14703-1-ND - Cut Tape (CT)
296-14703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT157DR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT157DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.30200$23.02
25$2.05200$51.30
100$1.77670$177.67
250$1.64432$411.08
500$1.56438$782.19
1,000$1.49886$1,498.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.42952$3,573.80
5,000$1.38774$6,938.70
7,500$1.36682$10,251.15
12,500$1.34364$16,795.50
17,500$1.33009$23,276.58
25,000$1.31706$32,926.50
Manufacturers Standard Package

Other Suppliers on DigiKey

23,130In Stock
Ships from Rochester Electronics, LLC