
SN74AHCT139DGVR | |
|---|---|
DigiKey Part Number | 296-4669-2-ND - Tape & Reel (TR) 296-4669-1-ND - Cut Tape (CT) 296-4669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139DGVR |
Description | IC DECODER/DEMUX 1X2:4 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.84800 | $46.20 |
| 100 | $1.59500 | $159.50 |
| 250 | $1.47396 | $368.49 |
| 500 | $1.40144 | $700.72 |
| 1,000 | $1.34150 | $1,341.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03279 | $2,065.58 |

