
SN74AHCT132BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT132BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT132BQARCT-ND - Cut Tape (CT) 296-SN74AHCT132BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132BQAR |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.20100 | $42.01 |
| 25 | $3.92000 | $98.00 |
| 100 | $3.13650 | $313.65 |
| 250 | $2.91240 | $728.10 |
| 500 | $2.46414 | $1,232.07 |
| 1,000 | $1.90418 | $1,904.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73616 | $5,208.48 |
| 6,000 | $1.62414 | $9,744.84 |
| 15,000 | $1.51213 | $22,681.95 |
| 30,000 | $1.43373 | $43,011.90 |

