MFR Recommended
Similar

SN74AHCT00NSRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT00NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00NSRG4 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00NSRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT00NSR | Texas Instruments | 1,900 | 296-28490-1-ND | $7.15000 | MFR Recommended |
| 74AHCT00D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT00D,118CT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.42086 | $4,841.72 |
| 4,000 | $2.35273 | $9,410.92 |
| 6,000 | $2.31861 | $13,911.66 |
| 10,000 | $2.28081 | $22,808.10 |
| 14,000 | $2.25871 | $31,621.94 |
| 20,000 | $2.23747 | $44,749.40 |



