BQ4802LYDSH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $45.91863
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.345", 8.77mm Width) with SNAPHAT Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4802LYDSH

DigiKey Part Number
296-15352-5-ND
Manufacturer
Manufacturer Product Number
BQ4802LYDSH
Description
IC RTC CLK/CALENDAR PAR 28SOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.345", 8.77mm Width) with SNAPHAT Sockets
Datasheet
 Datasheet
EDA/CAD Models
BQ4802LYDSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.6V
Voltage - Supply, Battery
2.4V ~ 4V
Current - Timekeeping (Max)
1.5mA (Typ) @ 2.7 V ~ 3.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.345", 8.77mm Width) with SNAPHAT Sockets
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes