
SN74AHC574DBR | |
---|---|
DigiKey Part Number | 296-4614-2-ND - Tape & Reel (TR) 296-4614-1-ND - Cut Tape (CT) 296-4614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.66900 | $26.69 |
25 | $2.38120 | $59.53 |
100 | $2.06510 | $206.51 |
250 | $1.91480 | $478.70 |
500 | $1.82416 | $912.08 |
1,000 | $1.75880 | $1,758.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50142 | $3,002.84 |
4,000 | $1.45550 | $5,822.00 |
6,000 | $1.43252 | $8,595.12 |
10,000 | $1.40705 | $14,070.50 |
14,000 | $1.39216 | $19,490.24 |
20,000 | $1.37784 | $27,556.80 |
50,000 | $1.34701 | $67,350.50 |