
SN74AHC573N | |
|---|---|
DigiKey Part Number | 296-4613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 20 | $4.99850 | $99.97 |
| 40 | $4.65750 | $186.30 |
| 100 | $4.29490 | $429.49 |
| 260 | $4.00388 | $1,041.01 |
| 500 | $3.84536 | $1,922.68 |
| 1,000 | $3.70617 | $3,706.17 |
| 2,500 | $3.55925 | $8,898.12 |
| 5,000 | $3.47069 | $17,353.45 |



