


SN74AHCT373DWR | |
|---|---|
DigiKey Part Number | 296-4739-2-ND - Tape & Reel (TR) 296-4739-1-ND - Cut Tape (CT) 296-4739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.40400 | $34.04 |
| 25 | $3.04840 | $76.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.18968 | $4,379.36 |
| 4,000 | $2.12696 | $8,507.84 |
| 6,000 | $2.09557 | $12,573.42 |
| 10,000 | $2.06076 | $20,607.60 |
| 14,000 | $2.04044 | $28,566.16 |
| 20,000 | $2.02088 | $40,417.60 |

