
SN74AHC373N | |
|---|---|
DigiKey Part Number | 296-4600-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 20 | $9.81250 | $196.25 |
| 40 | $9.19775 | $367.91 |
| 100 | $8.54950 | $854.95 |
| 260 | $8.02892 | $2,087.52 |
| 500 | $7.74532 | $3,872.66 |
| 1,000 | $7.49628 | $7,496.28 |
| 2,500 | $7.23350 | $18,083.75 |
| 5,000 | $7.07506 | $35,375.30 |

