SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32QDRG4Q1

DigiKey Part Number
296-23886-2-ND - Tape & Reel (TR)
296-23886-1-ND - Cut Tape (CT)
296-23886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC32QDRG4Q1
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.10800$41.08
25$3.69120$92.28
100$3.23020$323.02
250$3.00996$752.49
500$2.87708$1,438.54
1,000$2.83387$2,833.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.65242$6,631.05
5,000$2.58287$12,914.35
7,500$2.54803$19,110.22
12,500$2.50946$31,368.25
17,500$2.48689$43,520.57
25,000$2.46520$61,630.00
Manufacturers Standard Package

Other Suppliers on DigiKey

57,345In Stock
Ships from Rochester Electronics, LLC