
SN74AHC373PWR | |
|---|---|
DigiKey Part Number | 296-1100-2-ND - Tape & Reel (TR) 296-1100-1-ND - Cut Tape (CT) 296-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.88900 | $38.89 |
| 25 | $3.48920 | $87.23 |
| 100 | $3.05100 | $305.10 |
| 250 | $2.84104 | $710.26 |
| 500 | $2.71442 | $1,357.21 |
| 1,000 | $2.66673 | $2,666.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.52466 | $5,049.32 |
| 4,000 | $2.45414 | $9,816.56 |
| 6,000 | $2.41882 | $14,512.92 |
| 10,000 | $2.37970 | $23,797.00 |
| 14,000 | $2.35683 | $32,995.62 |
| 20,000 | $2.33483 | $46,696.60 |

