
SN74AHC273NSR | |
---|---|
DigiKey Part Number | 296-SN74AHC273NSRTR-ND - Tape & Reel (TR) 296-SN74AHC273NSRCT-ND - Cut Tape (CT) 296-SN74AHC273NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC273NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.24400 | $52.44 |
25 | $4.72520 | $118.13 |
100 | $4.15390 | $415.39 |
250 | $3.88156 | $970.39 |
500 | $3.71708 | $1,858.54 |
1,000 | $3.70292 | $3,702.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.47033 | $6,940.66 |
4,000 | $3.37866 | $13,514.64 |
6,000 | $3.33275 | $19,996.50 |
10,000 | $3.28188 | $32,818.80 |
14,000 | $3.25216 | $45,530.24 |
20,000 | $3.22357 | $64,471.40 |