20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC273NSR

DigiKey Part Number
296-SN74AHC273NSRTR-ND - Tape & Reel (TR)
296-SN74AHC273NSRCT-ND - Cut Tape (CT)
296-SN74AHC273NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC273NSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC273NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
110 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$5.23000$52.30
25$4.71320$117.83
100$4.14330$414.33
250$3.87164$967.91
500$3.70760$1,853.80
1,000$3.69347$3,693.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.46147$6,922.94
4,000$3.37004$13,480.16
6,000$3.32425$19,945.50
10,000$3.27350$32,735.00
14,000$3.24386$45,414.04
20,000$3.21535$64,307.00
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC