
SN74AHC257QWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC257QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC257QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AHC257QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC257QWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.07900 | $30.79 |
25 | $2.75240 | $68.81 |
100 | $2.39510 | $239.51 |
250 | $2.22420 | $556.05 |
500 | $2.12140 | $1,060.70 |
1,000 | $2.06030 | $2,060.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93199 | $5,795.97 |
6,000 | $1.88080 | $11,284.80 |
9,000 | $1.85517 | $16,696.53 |
15,000 | $1.82675 | $27,401.25 |
21,000 | $1.81015 | $38,013.15 |
30,000 | $1.79417 | $53,825.10 |