
SN74AHC240NSR | |
|---|---|
DigiKey Part Number | 296-32238-2-ND - Tape & Reel (TR) 296-32238-1-ND - Cut Tape (CT) 296-32238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41800 | $54.18 |
| 25 | $4.88360 | $122.09 |
| 100 | $4.29490 | $429.49 |
| 250 | $4.01440 | $1,003.60 |
| 500 | $3.84536 | $1,922.68 |
| 1,000 | $3.83656 | $3,836.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.59165 | $7,183.30 |
| 4,000 | $3.49735 | $13,989.40 |
| 6,000 | $3.45013 | $20,700.78 |
| 10,000 | $3.39781 | $33,978.10 |
| 14,000 | $3.36725 | $47,141.50 |
| 20,000 | $3.33783 | $66,756.60 |

