
SN74AHC1G125DCK3 | |
---|---|
DigiKey Part Number | 296-SN74AHC1G125DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G125DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G125DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DCK3 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.68800 | $16.88 |
25 | $1.49480 | $37.37 |
100 | $1.28580 | $128.58 |
250 | $1.18540 | $296.35 |
500 | $1.12482 | $562.41 |
1,000 | $1.07502 | $1,075.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01355 | $3,040.65 |
6,000 | $0.98346 | $5,900.76 |
9,000 | $0.96840 | $8,715.60 |
15,000 | $0.95170 | $14,275.50 |
21,000 | $0.94194 | $19,780.74 |
30,000 | $0.93256 | $27,976.80 |
75,000 | $0.91235 | $68,426.25 |