
SN74AHC158DGVR | |
---|---|
DigiKey Part Number | 296-4557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC158DGVR |
Description | IC MULTIPLEXER 4 X 2:1 16-TVSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC158DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |