
SN74AHC158DBR | |
---|---|
DigiKey Part Number | 296-SN74AHC158DBRTR-ND - Tape & Reel (TR) 296-SN74AHC158DBRCT-ND - Cut Tape (CT) 296-SN74AHC158DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC158DBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC158DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64566 | $3,291.32 |
4,000 | $1.59610 | $6,384.40 |
6,000 | $1.57130 | $9,427.80 |
10,000 | $1.54381 | $15,438.10 |
14,000 | $1.52774 | $21,388.36 |
20,000 | $1.51229 | $30,245.80 |
50,000 | $1.47902 | $73,951.00 |