
SN74AHC157N | |
|---|---|
DigiKey Part Number | 296-4554-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC157N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.53800 | $45.38 |
| 25 | $4.07800 | $101.95 |
| 100 | $3.57550 | $357.55 |
| 250 | $3.33528 | $833.82 |
| 500 | $3.19044 | $1,595.22 |
| 1,000 | $3.07139 | $3,071.39 |
| 2,500 | $2.94560 | $7,364.00 |
| 5,000 | $2.86980 | $14,349.00 |

