
SN74AHC14QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-24425-2-ND - Tape & Reel (TR) 296-24425-1-ND - Cut Tape (CT) 296-24425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14QPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.76900 | $37.69 |
25 | $3.37960 | $84.49 |
100 | $2.95190 | $295.19 |
250 | $2.74840 | $687.10 |
500 | $2.62538 | $1,312.69 |
1,000 | $2.57538 | $2,575.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.44080 | $4,881.60 |
4,000 | $2.37222 | $9,488.88 |
6,000 | $2.33789 | $14,027.34 |
10,000 | $2.29985 | $22,998.50 |
14,000 | $2.27761 | $31,886.54 |
20,000 | $2.25622 | $45,124.40 |