Monostable Multivibrator 5.3 ns 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT123ADBR

DigiKey Part Number
296-4648-2-ND - Tape & Reel (TR)
296-4648-1-ND - Cut Tape (CT)
296-4648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT123ADBR
Description
IC MMV 2-CIR 5.3-NS 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT123ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.59300$35.93
25$3.21640$80.41
100$2.80680$280.68
250$2.61148$652.87
500$2.49374$1,246.87
1,000$2.44031$2,440.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.31690$4,633.80
4,000$2.25119$9,004.76
6,000$2.21828$13,309.68
10,000$2.18184$21,818.40
14,000$2.16053$30,247.42
20,000$2.14004$42,800.80
Manufacturers Standard Package

Other Suppliers on DigiKey

33,378In Stock
Ships from Rochester Electronics, LLC