16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC139DBR

DigiKey Part Number
296-4544-2-ND - Tape & Reel (TR)
296-4544-1-ND - Cut Tape (CT)
296-4544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC139DBR
Description
IC DECODER/DEMUX 1 X 2:4 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC139DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.17600$21.76
25$1.94120$48.53
100$1.67670$167.67
250$1.55056$387.64
500$1.47486$737.43
1,000$1.41237$1,412.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12589$2,251.78
4,000$1.08972$4,358.88
6,000$1.07160$6,429.60
10,000$1.05153$10,515.30
14,000$1.03980$14,557.20
20,000$1.02852$20,570.40
50,000$1.00423$50,211.50
Manufacturers Standard Package

Other Suppliers on DigiKey

13,993In Stock
Ships from Rochester Electronics, LLC