
SN74AHC138QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC138QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC138QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AHC138QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138QWBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.59760 | $89.94 |
| 100 | $3.14470 | $314.47 |
| 250 | $2.92980 | $732.45 |
| 500 | $2.80008 | $1,400.04 |
| 1,000 | $2.75478 | $2,754.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.56130 | $7,683.90 |
| 6,000 | $2.49671 | $14,980.26 |
| 9,000 | $2.46438 | $22,179.42 |
| 15,000 | $2.42854 | $36,428.10 |
| 21,000 | $2.40760 | $50,559.60 |
| 30,000 | $2.38746 | $71,623.80 |


