D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC16373DLR

DigiKey Part Number
296-4568-2-ND - Tape & Reel (TR)
296-4568-1-ND - Cut Tape (CT)
296-4568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC16373DLR
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC16373DLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,620 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.32254$8,322.54
2,000$8.09917$16,198.34
3,000$7.98735$23,962.05
5,000$7.86344$39,317.20
7,000$7.79102$54,537.14
10,000$7.72134$77,213.40
Manufacturers Standard Package

Other Suppliers on DigiKey

1,620In Stock
Ships from Rochester Electronics, LLC