
SN74AHC132RGYR | |
|---|---|
DigiKey Part Number | 296-13898-2-ND - Tape & Reel (TR) 296-13898-1-ND - Cut Tape (CT) 296-13898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132RGYR |
Description | IC GATE NAND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132RGYR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-VQFN (3.5x3.5) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.44680 | $61.17 |
| 100 | $2.12280 | $212.28 |
| 250 | $1.96888 | $492.22 |
| 500 | $1.87614 | $938.07 |
| 1,000 | $1.79977 | $1,799.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39272 | $4,178.16 |

