Similar
Upgrade
Similar

SN74AHC125QDRQ1 | |
|---|---|
DigiKey Part Number | SN74AHC125QDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC125QDRQ1 |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125QDRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC125QDRG4Q1 | Texas Instruments | 958 | 296-24735-1-ND | $5.92000 | Similar |
| MC74VHC125DG | onsemi | 580 | MC74VHC125DGOS-ND | $5.18000 | Upgrade |
| 74AHC125D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74AHC125D-Q100,118TR-ND | $1.12178 | Similar |




