


SN74AHC244MDWREP | |
---|---|
DigiKey Part Number | 296-22268-2-ND - Tape & Reel (TR) 296-22268-1-ND - Cut Tape (CT) 296-22268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244MDWREP |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244MDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.20871 | $26,417.42 |
4,000 | $12.93450 | $51,738.00 |
6,000 | $12.79716 | $76,782.96 |