
SN74AHC08RGYR | |
|---|---|
DigiKey Part Number | 296-13896-2-ND - Tape & Reel (TR) 296-13896-1-ND - Cut Tape (CT) 296-13896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08RGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.54500 | $25.45 |
| 25 | $2.27120 | $56.78 |
| 100 | $1.96950 | $196.95 |
| 250 | $1.82520 | $456.30 |
| 500 | $1.73842 | $869.21 |
| 1,000 | $1.67266 | $1,672.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57826 | $4,734.78 |
| 6,000 | $1.53497 | $9,209.82 |
| 9,000 | $1.51328 | $13,619.52 |
| 15,000 | $1.48926 | $22,338.90 |
| 21,000 | $1.47522 | $30,979.62 |
| 30,000 | $1.46172 | $43,851.60 |


