SN74AHC04QPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,609
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 5,084
Unit Price: $3.04000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04QPWRQ1

DigiKey Part Number
296-28617-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC04QPWRQ1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28,000In Stock
Ships from Rochester Electronics, LLC