
SN74AHC04QDRQ1 | |
|---|---|
DigiKey Part Number | 296-18532-2-ND - Tape & Reel (TR) 296-18532-1-ND - Cut Tape (CT) 296-18532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04QDRQ1 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.81840 | $70.46 |
| 100 | $2.45250 | $245.25 |
| 250 | $2.27836 | $569.59 |
| 500 | $2.17344 | $1,086.72 |
| 1,000 | $2.11325 | $2,113.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.99575 | $4,989.38 |
| 5,000 | $1.94073 | $9,703.65 |
| 7,500 | $1.91318 | $14,348.85 |
| 12,500 | $1.88266 | $23,533.25 |
| 17,500 | $1.86481 | $32,634.18 |
| 25,000 | $1.84766 | $46,191.50 |

