
SN74AHC02QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23529-2-ND - Tape & Reel (TR) 296-23529-1-ND - Cut Tape (CT) 296-23529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02QPWRG4Q1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.45600 | $44.56 |
| 25 | $4.00240 | $100.06 |
| 100 | $3.50810 | $350.81 |
| 250 | $3.27216 | $818.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.11464 | $6,229.28 |

