MFR Recommended
Direct
Direct
Similar

SN74AHC00PWRG4 | |
|---|---|
DigiKey Part Number | SN74AHC00PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC00PWRG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00PWRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00PWR | Texas Instruments | 8,200 | 296-1080-1-ND | $3.29000 | MFR Recommended |
| 74VHC00MTCX | onsemi | 1,202 | 74VHC00MTCXCT-ND | $3.04000 | Direct |
| MC74VHC00DTR2G | onsemi | 2,942 | MC74VHC00DTR2GOSCT-ND | $2.88000 | Direct |
| 74AHC00T14-13 | Diodes Incorporated | 2,465 | 31-74AHC00T14-13CT-ND | $2.14000 | Similar |





