
SN74AHC00DBR | |
|---|---|
DigiKey Part Number | 296-4507-2-ND - Tape & Reel (TR) 296-4507-1-ND - Cut Tape (CT) 296-4507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.65400 | $41.35 |
| 100 | $1.42560 | $142.56 |
| 250 | $1.31608 | $329.02 |
| 500 | $1.25000 | $625.00 |
| 1,000 | $1.19565 | $1,195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11410 | $4,456.40 |

