
SN74AHC00D | |
|---|---|
DigiKey Part Number | 296-26386-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00DR | Texas Instruments | 5,424 | 296-4509-1-ND | $3.37000 | Direct |
| 74AHC00D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC00D-Q100JTR-ND | $0.96017 | Direct |
| MC74VHC00DR2G | onsemi | 2,624 | MC74VHC00DR2GOSCT-ND | $2.71000 | Direct |
| 74AHC00D,118 | Nexperia USA Inc. | 492 | 1727-5912-1-ND | $2.38000 | Upgrade |
| 74AHC00S14-13 | Diodes Incorporated | 2,480 | 31-74AHC00S14-13CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.92300 | $246.15 |
| 100 | $4.63940 | $463.94 |
| 250 | $4.33964 | $1,084.91 |
| 500 | $4.15926 | $2,079.63 |
| 1,000 | $4.01061 | $4,010.61 |
| 2,500 | $3.85378 | $9,634.45 |
| 5,000 | $3.75923 | $18,796.15 |

