
SN74ACT8541RKSR | |
---|---|
DigiKey Part Number | 296-SN74ACT8541RKSRTR-ND - Tape & Reel (TR) 296-SN74ACT8541RKSRCT-ND - Cut Tape (CT) 296-SN74ACT8541RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT8541RKSR |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.50700 | $35.07 |
25 | $3.14480 | $78.62 |
100 | $2.74210 | $274.21 |
250 | $2.55092 | $637.73 |
500 | $2.43536 | $1,217.68 |
1,000 | $2.38045 | $2,380.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.22278 | $6,668.34 |
6,000 | $2.16529 | $12,991.74 |
9,000 | $2.13649 | $19,228.41 |
15,000 | $2.10459 | $31,568.85 |
21,000 | $2.08596 | $43,805.16 |
30,000 | $2.06803 | $62,040.90 |