
SN74ACT245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT245RKSRTR-ND - Tape & Reel (TR) 296-SN74ACT245RKSRCT-ND - Cut Tape (CT) 296-SN74ACT245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245RKSR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.68400 | $66.84 |
| 25 | $6.04440 | $151.11 |
| 100 | $5.33660 | $533.66 |
| 250 | $4.99964 | $1,249.91 |
| 500 | $4.83030 | $2,415.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.42251 | $13,267.53 |
| 6,000 | $4.32141 | $25,928.46 |
| 9,000 | $4.27077 | $38,436.93 |
| 15,000 | $4.21467 | $63,220.05 |

