Asynchronous FIFO 1.125K (64 x 18) Uni-Directional 50MHz 15ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7814-20DL

DigiKey Part Number
296-4488-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT7814-20DL
Description
IC FIFO ASYNC 64X18 15NS 56SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 1.125K (64 x 18) Uni-Directional 50MHz 15ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7814-20DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
1.125K (64 x 18)
Function
Asynchronous
Data Rate
50MHz
Access Time
15ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,519 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
60$203.88217$12,232.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

25,519In Stock
Ships from Rochester Electronics, LLC