
SN74ACT7541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT7541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT7541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT7541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT7541QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $8.65700 | $86.57 |
| 25 | $7.85000 | $196.25 |
| 100 | $6.96530 | $696.53 |
| 250 | $6.54300 | $1,635.75 |
| 500 | $6.40258 | $3,201.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.82027 | $17,460.81 |
| 6,000 | $5.69364 | $34,161.84 |
| 9,000 | $5.63024 | $50,672.16 |

