
SN74ACT74PWR | |
---|---|
DigiKey Part Number | 296-4446-2-ND - Tape & Reel (TR) 296-4446-1-ND - Cut Tape (CT) 296-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.74900 | $27.49 |
25 | $2.45320 | $61.33 |
100 | $2.13040 | $213.04 |
250 | $1.97568 | $493.92 |
500 | $1.88266 | $941.33 |
1,000 | $1.81779 | $1,817.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73905 | $3,478.10 |
4,000 | $1.68721 | $6,748.84 |
6,000 | $1.66123 | $9,967.38 |
10,000 | $1.63246 | $16,324.60 |
14,000 | $1.61564 | $22,618.96 |
20,000 | $1.59947 | $31,989.40 |
50,000 | $1.56464 | $78,232.00 |