
SN74ACT74NSR | |
|---|---|
DigiKey Part Number | 296-13131-2-ND - Tape & Reel (TR) 296-13131-1-ND - Cut Tape (CT) 296-13131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74NSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.65300 | $46.53 |
| 25 | $4.18320 | $104.58 |
| 100 | $3.66930 | $366.93 |
| 250 | $3.42344 | $855.86 |
| 500 | $3.27562 | $1,637.81 |
| 1,000 | $3.24535 | $3,245.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.05363 | $6,107.26 |
| 4,000 | $2.97113 | $11,884.52 |
| 6,000 | $2.92984 | $17,579.04 |
| 10,000 | $2.88406 | $28,840.60 |
| 14,000 | $2.85731 | $40,002.34 |
| 20,000 | $2.83158 | $56,631.60 |

