
SN74AHC00PWR | |
|---|---|
DigiKey Part Number | 296-1080-2-ND - Tape & Reel (TR) 296-1080-1-ND - Cut Tape (CT) 296-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.03880 | $50.97 |
| 100 | $1.76270 | $176.27 |
| 250 | $1.63116 | $407.79 |
| 500 | $1.55190 | $775.95 |
| 1,000 | $1.48678 | $1,486.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.43305 | $2,866.10 |
| 4,000 | $1.38890 | $5,555.60 |
| 6,000 | $1.36677 | $8,200.62 |
| 10,000 | $1.34225 | $13,422.50 |
| 14,000 | $1.32793 | $18,591.02 |
| 20,000 | $1.31415 | $26,283.00 |
| 50,000 | $1.28448 | $64,224.00 |

