
SN74ACT74DBR | |
|---|---|
DigiKey Part Number | 296-4443-2-ND - Tape & Reel (TR) 296-4443-1-ND - Cut Tape (CT) 296-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74DBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.79160 | $94.79 |
| 100 | $3.31980 | $331.98 |
| 250 | $3.09492 | $773.73 |
| 500 | $2.95892 | $1,479.46 |
| 1,000 | $2.84702 | $2,847.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75499 | $5,509.98 |
| 4,000 | $2.67920 | $10,716.80 |
| 6,000 | $2.64124 | $15,847.44 |
| 10,000 | $2.59919 | $25,991.90 |
| 14,000 | $2.57461 | $36,044.54 |
| 20,000 | $2.55098 | $51,019.60 |

