Similar
Similar
Similar
Similar

SN74ACT574NSR | |
|---|---|
DigiKey Part Number | 296-29121-2-ND - Tape & Reel (TR) 296-29121-1-ND - Cut Tape (CT) 296-29121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT574NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.66951 | $11,339.02 |
| 4,000 | $5.53227 | $22,129.08 |
| 6,000 | $5.46358 | $32,781.48 |
| 10,000 | $5.38743 | $53,874.30 |
| 14,000 | $5.34294 | $74,801.16 |


