


SN74ACT563DWR | |
---|---|
DigiKey Part Number | 296-34917-2-ND - Tape & Reel (TR) 296-34917-1-ND - Cut Tape (CT) 296-34917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT563DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT563DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.71800 | $77.18 |
25 | $6.99240 | $174.81 |
100 | $6.19110 | $619.11 |
250 | $5.80912 | $1,452.28 |
500 | $5.65328 | $2,826.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.23308 | $10,466.16 |
4,000 | $5.10466 | $20,418.64 |
6,000 | $5.04035 | $30,242.10 |
10,000 | $4.96908 | $49,690.80 |
14,000 | $4.92744 | $68,984.16 |